
* Images are for reference only
74HC4852BQ-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4852BQ-Q100,11
- JLCPCB Part #
- C547085
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 10.2ns 2V~6V 4:1 59Ω DHVQFN-16-EP(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5651
10+
$0.4463
30+
$0.3950
100+
$0.3308
500+
$0.3019
1000+
$0.2842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?