
* Images are for reference only
74HC4538D/S206118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4538D/S206118
- JLCPCB Part #
- C3233919
- Package
- SO-16
- Description
- -40℃~+125℃ 2 25ns 2V~6V 5.2mA 5.2mA 74HC Monostable SO-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1729
200+
$0.0669
500+
$0.0646
1000+
$0.0635
Related Products
Welcome back, may I help you?