
* Images are for reference only
74HC4067PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4067PW,112
- JLCPCB Part #
- C547038
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 16:1 26ns 29ns 2V~10V 6ns 80Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 63
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5445
10+
$1.3487
63+
$1.2234
126+
$1.1271
504+
$1.0677
1008+
$1.0388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?