
* Images are for reference only
74HC4066PW/C4J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4066PW/C4J
- JLCPCB Part #
- C20234978
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 15ns 180MHz 1:1 2V~10V 30ns 38ns 54Ω 8pF Bidirectional analog channel TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2959
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
200+
$0.1123
500+
$0.1086
1000+
$0.1066
Related Products
Welcome back, may I help you?