
* Images are for reference only
74HC4053D,652
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4053D,652
- JLCPCB Part #
- C547009
- Package
- SO-16
- Description
- -40℃~+125℃ 12ns 20ns 21ns 2:1 2V~10V 3 80Ω SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5632
10+
$0.4809
50+
$0.4422
100+
$0.3986
500+
$0.3793
1000+
$0.3680
Related Products
Welcome back, may I help you?