
* Images are for reference only
74HC4053BQ-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4053BQ-Q100,11
- JLCPCB Part #
- C547008
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 12ns 20ns 21ns 2:1 2V~10V 80Ω DHVQFN-16-EP(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3067
30+
$0.2714
100+
$0.2280
500+
$0.2088
1000+
$0.1959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?