
* Images are for reference only
74HC4052DB,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4052DB,118
- JLCPCB Part #
- C547003
- Package
- SSOP-16-208mil
- Description
- -40℃~+125℃ 180MHz 2 27ns 2V~10V 38ns 4:1 5ns 70Ω SSOP-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3580
10+
$0.2822
30+
$0.2496
100+
$0.2091
500+
$0.1909
1000+
$0.1802
Related Products
Welcome back, may I help you?