
* Images are for reference only
74HC3G04DP-Q100125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC3G04DP-Q100125
- JLCPCB Part #
- C3272914
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.5V~4.2V 13ns@6V,50pF 1uA 2V~6V 3 3 5.2mA 5.2mA 500mV~1.8V 74HC MSOP-8 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
200+
$0.0845
500+
$0.0816
1000+
$0.0802
Related Products
Welcome back, may I help you?