
* Images are for reference only
74HC393D,652
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC393D,652
- JLCPCB Part #
- C546906
- Package
- SOP-14
- Description
- -40℃~+125℃ 107MHz 2 2V~6V Asynchronous Divide-by-2 Falling Edge SOP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 57
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6913
10+
$0.5928
57+
$0.5395
114+
$0.4862
513+
$0.4636
1026+
$0.4491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?