
* Images are for reference only
74HC259BZX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC259BZX
- JLCPCB Part #
- C20234970
- Package
- DHXQFN-16(2x2.4)
- Description
- -40℃~+125℃ 0ns 16ns 21ns 2V~6V 74HC 8 8uA Addressable Latch DHXQFN-16(2x2.4) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2722
200+
$0.1086
500+
$0.1051
1000+
$0.1031
Related Products
Welcome back, may I help you?