
* Images are for reference only
74AXP1T34GX/S500H
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AXP1T34GX/S500H
- JLCPCB Part #
- C20234962
- Package
- X2-SON-5(0.8x0.8)
- Description
- -40℃~+85℃ 0.7V~2.75V、1.2V~5.5V 1.8uA 12mA 12mA 210ns@5V,5pF 74AXP Schmitt trigger Tri-State X2-SON-5(0.8x0.8) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2094
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3951
200+
$0.1576
500+
$0.1525
1000+
$0.1499
Related Products
Welcome back, may I help you?