This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AUP3G3404GF,115

Extended
Manufacturer
Nexperia
MFR.Part #
74AUP3G3404GF,115
JLCPCB Part #
C6708218
Package
XSON-8(1x1.4)
Description
-40℃~+125℃ 20mA 20mA 74AUP 800mV~3.6V 900nA XSON-8(1x1.4) Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1554
200+ $0.4609
500+ $0.4464
1000+ $0.4383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons