This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AUP1T45GF,132

Extended
Manufacturer
Nexperia
MFR.Part #
74AUP1T45GF,132
JLCPCB Part #
C545963
Package
XSON-6(1x1)
Description
-40℃~+125℃ 1 1 1.1V~3.6V 4mA 4mA 74AUP 900nA Bidirectional Schmitt trigger Tri-State XSON-6(1x1) Translators, Level Shifters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0985
50+ $0.0781
150+ $0.0680
500+ $0.0604
2500+ $0.0544
5000+ $0.0513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons