
* Images are for reference only
74ALVC74PW/S400,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74ALVC74PW/S400,11
- JLCPCB Part #
- C20234954
- Package
- TSSOP-14
- Description
- -100ps -40℃~+85℃ 1.65V~3.6V 1、1 2 2.7ns@3.3V,50pF 200nA 3.5pF 400ps 425MHz 74ALVC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset TSSOP-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1358
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6182
200+
$0.2473
500+
$0.2393
1358+
$0.2345
Welcome back, may I help you?