
* Images are for reference only
1PS79SB31,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS79SB31,315
- JLCPCB Part #
- C551405
- Package
- SOD-523
- Description
- 1 Independent 1A 200mA 30V 30uA@10V 500mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.1679
50+
$0.1641
150+
$0.1616
500+
$0.1590
Related Products
Welcome back, may I help you?