
* Images are for reference only
1PS76SB40,135
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS76SB40,135
- JLCPCB Part #
- C551401
- Package
- SOD-323
- Description
- 1 Independent 10uA@40V 120mA 1V@40mA 200mA 40V SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0267
500+
$0.0257
1000+
$0.0252
Related Products
Welcome back, may I help you?