This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NZQA6V8AXV5T1G

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
NZQA6V8AXV5T1G
JLCPCB Part #
C2987050
Package
SOT-5X3-5
Description
-55℃~+150℃ 100nA 12V 3.5pF 5V 6.5V Four channels IEC 61000-4-4 SOT-5X3-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2835

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2835

In-stock Item Pricing

Qty Unit Price
1+ $0.0830
50+ $0.0659
150+ $0.0574
500+ $0.0511
2500+ $0.0402
4000+ $0.0376

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons