
* Images are for reference only
SPC5674KFF0VMS2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5674KFF0VMS2
- JLCPCB Part #
- C1345350
- Package
- MAPBGA-473
- Description
- -40℃~+105℃ 1.14V~5.5V 1.5MB 12bit 180MHz 32 Bit 384KB 64KB Built-in FLASH Freescale Series MAPBGA-473 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.8977
200+
$31.3074
420+
$30.2074
840+
$29.6630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?