
* Images are for reference only
SPC5643LF2MLQ8
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5643LF2MLQ8
- JLCPCB Part #
- C1345195
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 128KB 12bit 1MB 32 Bit 3V~5.5V 80MHz Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7649
300+
$12.6802
600+
$12.2355
900+
$12.0139
Related Products
Welcome back, may I help you?