
* Images are for reference only
SPC5604BF2MLH6R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5604BF2MLH6R
- JLCPCB Part #
- C3231006
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 10bit 32 Bit 32KB 3V~5.5V 45 512KB 64KB 64MHz Built-in FLASH Freescale Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6266
200+
$8.7566
500+
$8.4490
1500+
$8.2960
Welcome back, may I help you?