This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC5602BK0MLQ6

Extended
Manufacturer
NXP Semicon
MFR.Part #
SPC5602BK0MLQ6
JLCPCB Part #
C3232205
Package
LQFP-144(20x20)
Description
-40℃~+125℃ 10bit 123 24KB 256KB 32 Bit 3V~5.5V 64KB 64MHz Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9016
200+ $4.6062
500+ $4.4440
1000+ $4.3638

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons