
* Images are for reference only
SCF5250CAG120R2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SCF5250CAG120R2
- JLCPCB Part #
- C3215911
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.08V~1.32V 120MHz 128KB 12bit 32 Bit 57 Built-in Freescale Series ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7646
200+
$15.0018
500+
$14.4752
1000+
$14.2135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?