This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S12XS256J0VAA

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S12XS256J0VAA
JLCPCB Part #
C3233328
Package
QFP-80(14x14)
Description
-40℃~+105℃ 1.72V~5.5V 12KB 16 Bit 256KB 40MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6265
10+ $16.7528
30+ $15.2399
84+ $13.9182

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons