This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S12VR32F0VLCR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S12VR32F0VLCR
JLCPCB Part #
C2054046
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 10bit 128Byte 16 16 Bit 25MHz 2KB 3.13V~5.5V 32KB Built-in FLASH Others LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5275
200+ $1.7532
500+ $1.6906
1000+ $1.6601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons