This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08SG16E1VTLR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08SG16E1VTLR
JLCPCB Part #
C2056532
Package
TSSOP-28
Description
-40℃~+105℃ 10bit 16KB 1KB 2.7V~5.5V 22 40MHz 8 Bit Built-in FLASH S08 TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3276
200+ $1.6750
500+ $1.6154
1000+ $1.5864

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons