This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08DZ96F2VLH

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08DZ96F2VLH
JLCPCB Part #
C3230978
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 2KB 40MHz 53 6KB 8 Bit 96KB Built-in FLASH S08 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2999
200+ $5.1473
500+ $4.9658
1000+ $4.8775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons