This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9KEAZN8ACFKR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9KEAZN8ACFKR
JLCPCB Part #
C1849592
Package
QFN-24(4x4)
Description
-40℃~+85℃ 12bit 1KB 2.7V~5.5V 22 32 Bit 48MHz 8KB ARM Cortex-M0+ Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8385
200+ $0.7122
500+ $0.6865
1000+ $0.6752

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons