
* Images are for reference only
S912ZVMBA6F0VLFR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S912ZVMBA6F0VLFR
- JLCPCB Part #
- C3227017
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 10bit 15 16 Bit 3.5V~40V 32MHz 4KB 512Byte 64KB Built-in FLASH S12Z LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0870
200+
$3.5166
500+
$3.3939
1000+
$3.3326
Related Products
Welcome back, may I help you?