
* Images are for reference only
S912ZVL12AMLF
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S912ZVL12AMLF
- JLCPCB Part #
- C5201124
- Package
- SOT-313
- Description
- -40℃~+125℃ 128KB 16 Bit 32MHz 34 5.5V~18V 512Byte 8KB Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Hardware ECC check S12Z SOT-313 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.7108
10+
$5.5743
30+
$5.4828
100+
$5.3913
Welcome back, may I help you?