This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S32K344NHT1VPBST

Extended
Manufacturer
NXP Semicon
MFR.Part #
S32K344NHT1VPBST
JLCPCB Part #
C5196074
Package
MQFP-172(16x16)
Description
-40℃~+105℃ 160MHz 2.7V~5.5V 218 32 Bit 4MB 512KB ARM Cortex-M7 Built-in FLASH MQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 84

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $17.4793
10+ $16.6579
30+ $15.2342
84+ $13.9925

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons