
* Images are for reference only
S32K344EHT1MPBST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K344EHT1MPBST
- JLCPCB Part #
- C5201242
- Package
- HDQFP-172(16x16)
- Description
- -40℃~+125℃ 160MHz 2.7V~5.5V 218 32 Bit 4MB 512KB ARM Cortex-M7 Built-in FLASH HDQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$20.3807
10+
$19.4497
30+
$17.8373
84+
$16.4295
Related Products
Welcome back, may I help you?