
* Images are for reference only
S32K312NHT0VPAST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K312NHT0VPAST
- JLCPCB Part #
- C5201241
- Package
- SOT-2045
- Description
- -40℃~+105℃ 120MHz 128KB 192KB 2.97V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH SOT-2045 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7901
10+
$7.4945
30+
$6.7046
96+
$6.0415
Related Products
Welcome back, may I help you?