
* Images are for reference only
PUSBM15VX4-TL,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PUSBM15VX4-TL,115
- JLCPCB Part #
- C6630112
- Package
- DFN1616-6
- Description
- 1.1pF、60pF 100W@8/20us 18V 1nA、100nA 22V 3A@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-4 DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8068
200+
$1.1199
500+
$1.0829
1000+
$1.0652
Related Products
Welcome back, may I help you?