This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PK60FX512VLQ12

Extended
Manufacturer
NXP Semicon
MFR.Part #
PK60FX512VLQ12
JLCPCB Part #
C7026865
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.71V~3.6V 100 120MHz 128KB 16KB 32 Bit 512KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.9170
200+ $15.9273
500+ $15.3957
1000+ $15.1323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons