
* Images are for reference only
PCF8578HT/1,518
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCF8578HT/1,518
- JLCPCB Part #
- C5190539
- Package
- SOT-357-1
- Description
- -40℃~+85℃ 1/32,1/24,1/16,1/8 12288Hz 2.5V~6V 6uA Built-in oscillator I²C SOT-357-1 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0175
200+
$8.1351
500+
$7.8477
1500+
$7.7080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?