
* Images are for reference only
PCA9959HNMP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9959HNMP
- JLCPCB Part #
- C5191645
- Package
- HVQFN-40(5x5)
- Description
- -40℃~+85℃ 10MHz 2.7V~5.5V 24 63mA 8% Over-Temperature Protection (OTP) PWM HVQFN-40(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$2.8081
10+
$2.6844
30+
$2.6106
100+
$2.5367
500+
$2.5030
1000+
$2.4870
Related Products
Welcome back, may I help you?