
* Images are for reference only
PCA9745BTWJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9745BTWJ
- JLCPCB Part #
- C2679150
- Package
- HTSSOP-28-EP
- Description
- -40℃~+105℃ 16 25MHz 3V~5.5V 57mA 6% Over-Temperature Protection (OTP) PWM、SPI HTSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.6670
10+
$3.5739
30+
$3.5129
100+
$3.4519
Related Products
Welcome back, may I help you?