
* Images are for reference only
PCA9634BS,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9634BS,118
- JLCPCB Part #
- C2678905
- Package
- HVQFN-20-EP(5x5)
- Description
- -40℃~+85℃ 2.3V~5.5V 25mA 8 97kHz~1MHz Analog、PWM HVQFN-20-EP(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6733
10+
$1.4214
30+
$1.2647
100+
$1.1032
Related Products
Welcome back, may I help you?