
* Images are for reference only
PCA9633PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9633PW,118
- JLCPCB Part #
- C2157802
- Package
- TSSOP-16-4.5mm
- Description
- -40℃~+85℃ 1MHz 2.3V~5.5V 25mA 4 5.5V Analog、PWM Built-in TSSOP-16-4.5mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.9785
10+
$3.3764
30+
$3.0184
100+
$2.6571
500+
$2.4902
1000+
$2.4147
Related Products
Welcome back, may I help you?