
* Images are for reference only
PCA9554PW,112
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9554PW,112
- JLCPCB Part #
- C1522618
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension TSSOP-16 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.3904
10+
$1.3583
30+
$1.3374
100+
$1.3166
Related Products
Welcome back, may I help you?