
* Images are for reference only
PCA9535CHF,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9535CHF,118
- JLCPCB Part #
- C2669707
- Package
- HWQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 10mA 16 1uA 2.3V~5.5V 400kHz 400mV 8 I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension HWQFN-24-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8211
10+
$2.9686
30+
$2.2702
100+
$1.7565
500+
$1.5205
1000+
$1.4129
Related Products
Welcome back, may I help you?