
* Images are for reference only
PCA9507D,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9507D,118
- JLCPCB Part #
- C2652377
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 2-Wire Bus 2-Wire Bus 2.7V~5.5V 6pF Buffer、Accelerator Level shifting、Bus capacitance isolation、Cascade and address expansion、Power-off isolation SOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9558
10+
$2.4934
30+
$2.2044
100+
$1.8175
500+
$1.6826
1000+
$1.6248
Related Products
Welcome back, may I help you?