
* Images are for reference only
PCA8576CT/Q900/1Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA8576CT/Q900/1Y
- JLCPCB Part #
- C2677647
- Package
- BSOP-56-11.1mm
- Description
- -40℃~+85℃ 120uA 2V~6V I²C BSOP-56-11.1mm LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7454
200+
$1.4503
500+
$1.3989
1000+
$1.3732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?