
* Images are for reference only
PCA8575PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA8575PW,118
- JLCPCB Part #
- C2669717
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 102uA 16 2.3V~5.5V 2.5uA 400kHz 42mA 8 I2C Interrupt Output Reset function、Cascading and address extension、Built-in LED driver TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1386
10+
$2.0888
30+
$2.0551
100+
$2.0214
Related Products
Welcome back, may I help you?