
* Images are for reference only
PCA8551BTT/AY
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA8551BTT/AY
- JLCPCB Part #
- C3189732
- Package
- TSSOP-48
- Description
- -40℃~+105℃ 1.8V~5.5V 1/3,1/2 1/4,1/3,1/2,1/1 36 Segment 36x4 bit SPI TSSOP-48 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2477
200+
$0.8702
500+
$0.8397
1000+
$0.8253
Related Products
Welcome back, may I help you?