
* Images are for reference only
PCA6416APW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA6416APW,118
- JLCPCB Part #
- C2669733
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.65V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension、Built-in LED driver、IO level configurable TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9732
10+
$1.6585
30+
$1.4627
100+
$1.2604
500+
$1.1705
1000+
$1.1303
Related Products
Welcome back, may I help you?