
* Images are for reference only
NX3L4053PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NX3L4053PW,118
- JLCPCB Part #
- C2673204
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.4V~4.3V 130pF 20ns 2:1 3 40ns 60MHz 800mΩ Bidirectional analog channel、Level shifting、Glitch-free switching TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8089
10+
$1.5415
30+
$1.3756
100+
$1.2033
500+
$1.1260
1000+
$1.0938
Related Products
Welcome back, may I help you?