This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NTS0102DP-Q100H

Extended
Manufacturer
NXP Semicon
MFR.Part #
NTS0102DP-Q100H
JLCPCB Part #
C2677382
Package
TSSOP-8
Description
-40℃~+125℃ 1 1.65V~3.6V 2 2.3V~5.5V 50Mbps Auto Direction Detection Bidirectional Tri-State TSSOP-8 Translators, Level Shifters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7061
10+ $2.4145
30+ $2.2325
100+ $1.9877
500+ $1.9039
1000+ $1.8669

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons