
* Images are for reference only
NTB0104BQ-Q100X
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NTB0104BQ-Q100X
- JLCPCB Part #
- C2677413
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 1 1.2V~3.6V 1.65V~5.5V 100Mbps 4 Auto Direction Detection Bidirectional Tri-State DHVQFN-14-EP(2.5x3) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.3149
10+
$1.0805
30+
$0.9521
100+
$0.8060
500+
$0.7402
1000+
$0.7113
Related Products
Welcome back, may I help you?