This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRFE6S9045NR1

Extended
Manufacturer
NXP Semicon
MFR.Part #
MRFE6S9045NR1
JLCPCB Part #
C3291238
Package
TO-270-2
Description
1.02pF 10W 27pF 3V 66V 81pF N-Channel TO-270-2 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4832
1000+ $0.1870
2500+ $0.1804
5000+ $0.1772

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons